Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CA90LA-90LB-03M

L-com Right Angle USB Cable, Left Angle A Male/Left Angle B Male-0.3 M
$ 17.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA90LA-90LB-03M.

ShowMeCables

Datasheet1 page14 years ago

Inventory History

3 month trend:
+435%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com CA90LA-90LB-03M provided by its distributors.

L-com Right Angle USB Cable, Left Angle A Male/Left Angle B Male-0.3 M
Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication Cable
电缆组件, A 直角型 公-B 直角型 公, 11.8英寸;
CBL ASSY, A R/A PLUG-B R/A PLUG, 11.8";
Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA90LA90LB03M