Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CA3A-90RB-1M

Cable Assembly, 9 Conductor(s), 24AWG, Communication Cable
$ 39.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA3A-90RB-1M.

ShowMeCables

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CA3A-90RB-1M provided by its distributors.

Cable Assembly, 9 Conductor(s), 24AWG, Communication Cable
USB 3.0 A Male To Right Angle Right Exit B Male .3M Cable
USB CABLE, 3.0 A PLUG-B PLUG, 1M, BLUE;; USB CABLE, 3.0 A PLUG-B PLUG, 1M, BLUE; Connector A: USB Type A Plug; Connector B: USB Type B Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 3.0; Ja
L-com's angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. These cables utilizes type A connector on one end and left exit angled type A connector on the other. Custom lengths are available; please contact your L-com Representative for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3A-90RB-1M.
  • CA3A90RB1M
  • CA3A90RB1M.