Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CA2060MM-2M

Cable Assembly UL 2990 2m 28AWG SCSI to SCSI 68 to 68 POS M-M Individual
$ 232.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA2060MM-2M.

IHS

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
+137%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CA2060MM-2M provided by its distributors.

Cable Assembly UL 2990 2m 28AWG SCSI to SCSI 68 to 68 POS M-M Individual
Ultra SCSI Cable.8mm Male / HPDB68 Male2.0m- | L-com CA2060MM-2M
CABLE ASSY, SCSI-5 PLUG-DB68 PLUG, 6.6';
电缆组件, SCSI-5 公-DB68 公, 6.6';
CASCSI-5 .8MMCN68M/HP68M HETEROGENEOUS
VHDCI (Very High Density Cable Interconnect) cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are 0.8mm pitch 68 position to SCSI-3 style HPDB68 for adapting between the differing ports. Features double shielded cable (copper braid plus aluminum mylar foil) and 34 pair 28 AWG conductors for the highest quality. In addition, offset backshells are used on the VHDCI connector for applications requiring two side-by-side ports. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA2060MM2M