Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com C&P25M

Connector, Insertion Type D-sub, DB25, Male, Crimp, Steel Shell, Pbt Insulator
$ 3.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com C&P25M.

Electro Sonic

Technical Drawing1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.33%

Descriptions

Descriptions of L-com C&P25M provided by its distributors.

CONNECTOR, INSERTION TYPE D-SUB, DB25, MALE, CRIMP, STEEL SHELL, PBT INSULATOR
D Sub Standard Connector, Tin Plated, TH
Conn Housing D-Sub 25Positions D Sub Db; |L-Com C&P25M
Conn D-Sub M 25 POS Crimp ST Panel Mount 1 Port
Many "do it yourself" users prefer crimp style D-sub connectors over solder style. These DB25 connectors conform to commercial industry standards and can be used with any standard male D-sub contact, including L-com's CPM family of contacts. Insertion/extraction tools TDT or TDTPRO are recommended for any changes necessary. Volume discounts are available for this DB25 connector. Please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP25M