Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BPF2400

2.4 GHz Ultra High Q 4-Pole Indoor Bandpass FilterFull Band- | L-com BPF2400
$ 234.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BPF2400.

IHS

Datasheet3 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+350%

Supply Chain

Introduction Date2016-03-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com BPF2400 provided by its distributors.

2.4 GHz Ultra High Q 4-Pole Indoor Bandpass FilterFull Band- | L-com BPF2400
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2448MHz
BAND PASS FILTER, 2.4GHZ, 4 POLE;
The HyperLink 2.4 GHz 4-Pole Ultra-High Q Wi-Fi full band channel filters are ideal for co-located equipment installations. These filters are designed for full band applications. By reducing interference outside the 2400 MHz ISM band, improved performance of co-located equipment can be achieved. These bandpass filters are wide enough to pass high data rate 802.11g signals without degradation. The BPF2400 features rugged aluminum construction and is for use indoors or in weather-resistant enclosures. For outdoor applications, the BPF2400A features weatherproof construction. It is ideal for high data rate 802.11b and 802.11g Wireless LAN applications. It has N-Female Connectors, and has an optional mast mounting kit available for the outdoor model.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD