Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BAC928

RF COAX CONN, TWINAX BNC PLUG, 78OHM; Co; Connector Type: Twinaxial BNC; Body Style: Straight Plug;
$ 15.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC928.

IHS

Datasheet1 page9 years ago

Electro Sonic

Inventory History

3 month trend:
+13.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com BAC928 provided by its distributors.

RF COAX CONN, TWINAX BNC PLUG, 78OHM; Co; Connector Type:Twinaxial BNC; Body Style:Straight Plug;
Rf/Coaxial Connector, Twinaxial Bnc; |L-Com BAC928
RF BNC Connector, 2 Contact(s), Male and Female, Locking, Plug
Bayonet Lock,Male Pin,Plug Nickel plated clip mounting,wire mounting,free hanging,threaded mounting,Through hole mounting
This Twin BNC connector is designed for clamp attachment to 78 Ohm twinaxial cable. The center contacts are designed for solder attachment to the cable center conductor. This Twin BNC connector is intended for use in low level signal patching and balance line applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAC928.