Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BAC836B-74

Conn Rf/Coax, Bnc Coaxial, Straight Plug; |L-Com BAC836B-74
$ 11.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC836B-74.

IHS

Technical Drawing1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com BAC836B-74 provided by its distributors.

Conn Rf/Coax, Bnc Coaxial, Straight Plug; |L-Com BAC836B-74
RF CONNECTOR, FOR RG174, 50 OHMS, BNC, PLUG, STRAIGHT, CRIMP SIZE .178"
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
RF COAX CONN, BNC PLUG, 50 OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG174, RG188, RG316; Contact Material: Brass; Frequency Max: -
This male BNC RF connector is designed for crimp attachment to the widely used RG174, RG188 or RG316 size coaxial cables utilizing readily-available crimp tools with standard crimp sizes: .178" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAC836B-74.
  • BAC836B74