Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BAC544

Rf Coax Conn, N Jack, 50 Ohm, Cable;
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC544.

IHS

Technical Drawing1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of L-com BAC544 provided by its distributors.

RF COAX CONN, N JACK, 50 OHM, CABLE;
TYPE N FEMALE CRIMP FOR RG55/141/142/223 CABLE-
Rf Coax Conn, N Jack, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg141, Rg142, Rg223; Contact Material:Phosphor Bronze Rohs Compliant: Yes |L-Com BAC544
The Type N Female Crimp connector from L-com is designed for RG55, RG141, RG142 and RG223 Cable. The BAC544 takes advantage of its gold plated contact to aid against signal loss during use. This connector is designed for use in wireless applications, 802.11a/b/g/n, WLAN, wireless networks and Antenna pigtails. This connector features a Phosphor Bronze contact as well as a PTFE insulator. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD