Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BAC03A-G

Conn Rf/Coax, Sma Coaxial, Straight Plug; |L-Com BAC03A-G
$ 12.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC03A-G.

JRH Electronics

Technical Drawing1 page5 years ago

IHS

Inventory History

3 month trend:
+61.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com BAC03A-G provided by its distributors.

Conn Rf/Coax, Sma Coaxial, Straight Plug; |L-Com BAC03A-G
Male Pin,Plug,Threaded Gilding wire mounting,free hanging,SMD mount,Through hole mounting
CONNECTOR, SMA, PLUG, STRAIGHT, 50 OHMS, CRIMP, FOR RG174, 188, 316 CABLE
RF COAX Connector, SMA PLUG, 50 OHM, CABLE;
CONN SMA M RG174 CRIMP GO COAXIAL CABLING
RF COAX CONN, SMA PLUG, 50 OHM, CABLE; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG174, RG188, RG316; Contact Material: Brass; Frequency
This male SMA connector is designed for crimp attachment to RG174, RG188 and RG316 coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .128" for the crimp ferrule and .042" for the pin. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAC03A-G.