Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BA38

Conn SMA-BNC Adapter 50Ohm ST F/M Gold Over Nickel
$ 15.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA38.

IHS

Technical Drawing1 page19 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
-16.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com BA38 provided by its distributors.

Conn SMA-BNC Adapter 50Ohm ST F/M Gold Over Nickel
RF ADAPTER, SMA JACK-BNC PLUG, 50 OHM; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Se
This BNC male to SMA female coaxial adapter provides the ability to connect between a BNC female and SMA male interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA38.