Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BA250

Coaxial Adapter, Bnc, Tee, Plug/jack/jack, 50 Ohms, Gold Plated Contact
$ 9.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA250.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
+172%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com BA250 provided by its distributors.

COAXIAL ADAPTER, BNC, TEE, PLUG/JACK/JACK, 50 OHMS, GOLD PLATED CONTACT
Rf Adapter, Bnc Plug-2X Bnc Jack, 50 Ohm; |L-Com BA250
Conn BNC Coupler 50Ohm T Style PL/(2)RCP Gold
Coaxial adapter 50Ω - free hanging
BNC-BNC-BNC, Male-Female-Female, Plug-jack-jack
RF ADAPTOR, BNC PLUG-2X BNC JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50ohm; Product Range:- 89M
This 50 Ohm BNC 3 port T shape adapter allows routing of a signal from a common source to two different devices. The combination of two BNC jack interfaces and one BNC plug interface is useful for mating in many commonly found test applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA-250