Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BA2301

Threaded 50Ω gold JackTOJack,outlet to outlet Bracket mounting,bulkhead mounting,panel mount
$ 15.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA2301.

L-com

Datasheet1 page10 years ago

IHS

Inventory History

3 month trend:
+164%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com BA2301 provided by its distributors.

Threaded 50Ω gold JackTOJack,outlet to outlet Bracket mounting,bulkhead mounting,panel mount
Adapt Rf/Coax, Tnc, Jack, Tnc; |L-Com BA2301
ADAPTOR TNC F-F 50 OHM GRND | L-com BA2301
Conn TNC Adapter ST Panel Mount F/F Gold
Bulkhead Coupler Grounding Block TNC
TNC-TNC, Panel Mount, Female-Female
RF ADAPTER, TNC JACK-TNC JACK, 50 OHM; Convert From Coax Type: TNC; Convert From Gender: Jack; Convert To Coax Type: TNC; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adapter; Impedance: 50ohm; Product Range:
This TNC female to female feed thru bulkhead coupler provides the ability to pass a coaxial connection through a panel or bulkhead utilizing a standard .470" single D mounting hole. A common use for this device is to create a connection point on either side of a wall or other obstruction.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2301.