Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AXA-NMSF

Threaded 6GHz 50Ω Gold Plug-to-Jack, Wire Mount, Bracket Mount, Free Hanging, SMD, TH

$ 9.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AXA-NMSF.

IHS

Datasheet1 page11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com AXA-NMSF provided by its distributors.

Threaded 6GHz 50Ω Gold Plug-to-Jack, Wire Mount, Bracket Mount, Free Hanging, SMD, TH
RF ADAPTER, N PLUG-SMA JACK, 50 OHM; Convert From Coax Type: N; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adaptor; Impedance: 50ohm; Connector Type: Inter Series
This N-Male to SMA Female coaxial adapter provides the ability to connect between a N-Female and SMA Male interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXA-NMSF.