Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AXA-NMNF90

Coaxial Adapter, Adp, N-male to N-female, Right Angel, 50 Ohms, Teflon

$ 16.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AXA-NMNF90.

JRH Electronics

Technical Drawing1 page16 years ago

L-com

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-04-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com AXA-NMNF90 provided by its distributors.

COAXIAL ADAPTER, ADP, N-MALE TO N-FEMALE, RIGHT ANGEL, 50 OHMS, TEFLON
Rf Adapter, R/A N Plug-Rcpt, 50 Ohm; |L-Com AXA-NMNF90
Conn Type N Adapter 0Hz to 11GHz 50Ohm RA PL/RCP Gold
ADPN-MALE TO N-FEMALE R/ANGLE COAXIAL CABLING
RF ADAPTER, R/A N PLUG-RCPT, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Receptacle; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:- 50R4
This right angle Type N male to female adapter features a compact profile ideal for limited space applications. This adapter can also be used to convert an in line to a 90 degree configuration by attaching to cable end.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD