Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AXA-NFNF

Rf/Coaxial Adapter, N, Jack, N, Jack; |L-Com AXA-NFNF

$ 13.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AXA-NFNF.

Electro Sonic

Technical Drawing1 page16 years ago

IHS

L-com

Inventory History

3 month trend:
-13.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com AXA-NFNF provided by its distributors.

Rf/Coaxial Adapter, N, Jack, N, Jack; |L-Com AXA-NFNF
RF ADAPTERS, IN-SERIES ADP N-FEMALE TO N-FEMALE, BRASS BODY, GOLD PIN, 50 OHM
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold
ADP N-FEMALE TO N-FEMALE COAXIAL CABLING
RF ADAPTER, N JACK-JACK, 50 OHM;
Threaded 11GHz 50Ω gold JackTOJack,outlet to outlet wire mounting,Bracket mounting,free hanging,Through hole mounting
This Type N female coaxial adapter provides the ability to interconnect two devices with Type N male interfaces. A common use for this coaxial adapter is to change the gender of a device from Type N male to Type N female. Buy this Coaxial Adapter now to receive same business day shipping!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXA-NFNF.