Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AXA-AMNFB

RF/COAXIAL ADAPTER, NMO/TAD-F FEMALE; In; Inter Series Connector A: -; Convert From Positions: -;
$ 33.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AXA-AMNFB.

JRH Electronics

Technical Drawing1 page10 years ago

L-com

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+123%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com AXA-AMNFB provided by its distributors.

RF/COAXIAL ADAPTER, NMO/TAD-F FEMALE; In; Inter Series Connector A:-; Convert From Positions:-;
Rf/Coaxial Adapter, Nmo/Tad-F Female; |L-Com AXA-AMNFB
COAXIAL ADATPER, MOBILE ANTENNA MOUNT, N-FEMALE BULKHEAD, BETWEEN SERIES ADAPTER
The AXA-AMNFB permanent mobile antenna mount features a standard TAD/NMO Motorola®-type connection. The opposite end of this mount features a N-Female Bulkhead connector. This antenna mount can be installed into panels up to 11/16 inch (17.4mm) thick, making it ideal for use with heavy duty vehicles such as mining and construction vehicles, service vehicles, public transportation as well as marine craft. It can also be used as a ceiling antenna mount. The included o-ring helps protect from moisture.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXA-AMNFB.