Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ARTP-1404

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 10.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTP-1404.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

Inventory History

3 month trend:
+31.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-05-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ARTP-1404 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Female Socket, Plug, Threaded Nickel Plated Brass Wire Mount, Free Hanging TH
RP-TNC CRIMP PLUG FOR RG8 & 400-SERIES CABLE-
RF COAX CONN, TNC RP PLUG, 50 OHM; Connector Type: TNC RP Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: LMR-400, RG8; Contact Material: Phosp
The L-com ARTP-1404 is a Reverse Polarity TNC Plug designed for RG8 and 400-series cable. Utilizing the gold plated contact to minimize signal loss, this SMA Male connector is made for applications such as Radio Pigtails and wireless applications. This connector works with RG8‚ WBC--400‚ LMR®400‚ Belden 9913 and Belden 7810 cable types. Other technical specs include a cable retention of over 40 lbs. and a VSWR of less than 1.50 at 0-6 GHz. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARTP1404