Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AOC-HDAA-20-050

Cable, Hdmi 2.0 A Plug-Plug, 50M; |L-Com AOC-HDAA-20-050
$ 304.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AOC-HDAA-20-050.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com AOC-HDAA-20-050 provided by its distributors.

Cable, Hdmi 2.0 A Plug-Plug, 50M; |L-Com AOC-HDAA-20-050
HDMI 2.0 TYPE A TO TYPE A ACTIVE OPTICAL CABLE 50METER
HDMI 2.0 Type A to Type A AOC - 50 Meter
CABLE, HDMI 2.0 A PLUG-PLUG, 50M; Connector Type A:HDMI Type A Plug; Connector Type B:HDMI Type A Plug; Cable Length - Imperial:164.1ft; Cable Length - Metric:50m; Jacket Color:Black; Product Range:AOC-HDAA-20 Series 55A
The L-com AOC-HDAA-20 series are HDMI 2.0 Active Optical Cables (AOCs) that are a hybrid cable with fiber and copper wires which provide full HDMI signal integrity up to 100M. The L-com AOC-HDAA-20 series AOCs are HDMI 2.0 compatible with HDR capabilities and supports a wide range of resolutions up to 4K@60Hz. The AOC-HDAA-20 series AOCs are light weight and flexible with a bend radius of 45mm, requires no external power supply, and are resistant to EMI and RFI. All of L-com's AOC-HDAA-20 series HDMI Active Optical Cables are in stock and ready to ship today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD