Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AOC-DPDP-14-020

Displayport 1.4 to Displayport 1.4 Active Optical Cable 20METER
$ 820.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AOC-DPDP-14-020.

ShowMeCables

Technical Drawing1 page6 years ago

Supply Chain

Introduction Date2020-09-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com AOC-DPDP-14-020 provided by its distributors.

DISPLAYPORT 1.4 TO DISPLAYPORT 1.4 ACTIVE OPTICAL CABLE 20METER
CABLE, DISPLAYPORT 1.4 PLUG-PLUG, 20M; C; CABLE, DISPLAYPORT 1.4 PLUG-PLUG, 20M; Connector Type A: DisplayPort Plug; Connector Type B: DisplayPort Plug; Cable Length - Imperial: 65.6ft; Cable Length - Metric: 20m; Jacket Col
DisplayPort 1.4 to DisplayPort 1.4 AOC - 20 Meter
DISPLAYPORT 1.4 TO DISPLAYPORT 1
The L-com AOC-DPDP-14 series are DisplayPort 1.4 Active Optical Cables (AOCs) that are a hybrid of fiber and copper wires. The L-com AOC-DPDP-14 series supports 8K@60Hz, with bandwidths reaching up to 8.1 Gbps per channel. With no electro-magnetic interference, the L-com AOC-DPDP-14 series AOCs have a much better signal quality than standard DP1.4 cables. All of L-com's AOC-DPDP-14 series DisplayPort Active Optical Cables are in stock and ready to ship today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD