Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ANM-1406

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
$ 11.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1406.

JRH Electronics

Datasheet1 page9 years ago

element14 APAC

Inventory History

3 month trend:
-7.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-04-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ANM-1406 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
RF CONNECTOR, TYPE N, MALE, CRIMP, FOR RG8 400-SERIES CABLE, STRAIGHT
Conn Rf/Coax N Type Straight Plug Crimp; |L-Com ANM-1406
RF/COAXIAL, N PLUG, STRAIGHT, CRIMP; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:-; Contact Material:Brass; Contact Plating:Gold Plated Contac
The L-com ANM-1406 is a premium quality Type N Male Crimp Connector. This connector is compatible with RG8, WBC-400, LMR®400, Belden 9913, Belden 7810, L-com CA-400 and CA-400 Ultra Felx cable types. This part contains a Nickel Plated Brass body with a 2500 Voltage rating and a frequency range of 0~6 GHz. This connector is ideal for Wi-Fi applications, WLAN and other generic Low Loss Coaxial applications. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM-1406.
  • ANM1406