Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AL-ECF504-AB

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
$ 46.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AL-ECF504-AB.

Farnell

Datasheet1 page10 years ago
Datasheet1 page16 years ago

element14 APAC

L-com

JRH Electronics

Inventory History

3 month trend:
-42.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com AL-ECF504-AB provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
USB ADAPTER, 2.0 TYPE A-TYPE B; USB Connector Convert From: USB Type A Receptacle; USB Connector Convert To: USB Type B Receptacle; USB Standard: USB 2.0; IP Rating: -; Product Range: -; Contact Material: -; Contact Plating: -;
The L-com AL-ECF504-AB USB surge supressor is a commercial quality device designed to protect a Computer's sensitive USB ports from surges and spikes from attached devices. To ensure USB 2.0 speeds, the device uses ultra-low capacitance diodes to protect the data lines. In addition, a protection device clamps the power lines to safe levels. This surge supressor is ideal for protecting a PC from WiFi client adapters and surveillance cameras used with long USB extender cables. Other uses include protection from surges when using USB-RS422/485 converters with long cables. The unit can be used with any length L-com USB A-B extension cable which is sold separately. It can be mounted on an enclosure, panel mounted or used in-line as a stand alone product.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL-ECF504-AB.