Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AL-ECF504-AA36

L-com USB Surge Protector, Type A / Type A Panel Mount Style with Pigtail Cable-3 FT
$ 45.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AL-ECF504-AA36.

L-com

Datasheet2 pages10 years ago
Technical Drawing1 page12 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com AL-ECF504-AA36 provided by its distributors.

L-com USB Surge Protector, Type A / Type A Panel Mount Style with Pigtail Cable-3 FT
L-Com AL-ECF504-AA36 USB Cable
Surge protectors,Lightning arrester
L-com's AL-ECF504-AA36 USB surge protector is a commercial quality device designed to protect a computer's sensitive USB ports from power surges and spikes from attached devices. To ensure USB 2.0 speeds, the device uses ultra-low capacitance diodes to protect the data lines. In addition, a protection device clamps the power lines to safe levels. This USB surge protector is ideal for protecting a PC from WiFi client adapters and surveillance cameras used with long USB extender cables. Other uses include protection from surges when using USB-RS422/485 converters with long cables. The AL-ECF504-AA36 can be mounted in an enclosure, panel, wall plate, or used in-line as a standalone product. It features a fully shielded 36" pigtail cable. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD