Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AL-CAT6JW

SURGE PROTECTOR; Suppressor Type: Data Line / Mains; Connector Type: RJ45
$ 87.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AL-CAT6JW.

L-com

Datasheet2 pages10 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-2.70%

Descriptions

Descriptions of L-com AL-CAT6JW provided by its distributors.

SURGE PROTECTOR; Suppressor Type:Data Line / Mains; Connector Type:RJ45
L-com Outdoor 10/100/1000 Base-T CAT6 PoE Compatible Lightning Protector - RJ45 Jacks
65V Wire Mount, Bracket Mount 103mm L × 78mm H
LPWEATHER RESISTANT CAT6 RJ45 LIGHTNING PROTECTORS
The AL-CAT6JW lightning and surge protector provides superior lightning and surge protection with improved frequency response for indoor 10/100/1000 Ethernet networks. The use of ultra-low capacitance semiconductors provides superior high frequency response and improved return loss for the four data pairs. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. The design provides protection for both common and differential mode surges. The design utilizes Thyristor diode technology which has superior power handling capability compared to TVS or Zener diode based designs. In addition, the unit is compatible with 802.3af Power-over-Ethernet (PoE) devices. This device supports PoE mode A and B for power. The unit supports normal and reverse polarity PoE used in some Cisco Access Points. The AL-CAT6JW is compatible with wireless Access Points, Bridges, Client Adapters and Network Appliances with or without Power-over-Ethernet (PoE) functionality. The compact weather resistant housing features a lockable hinged cover and mounting holes are provided on the rear of the enclosure for mounting. The cable grommet may be adjusted to cable size and are removable. This protector is also available in a shielded version for indoor applications, see HGLN-CAT6J Not sure which level of protection is required for your application...Click Here for our Power Comparison Chart.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD