Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com AF-OLK51N-MM

Advanced Fiber Solutions Multimode Fiber Optic Test Kit- | L-com AF-OLK51N-MM
$ 1,377.254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AF-OLK51N-MM.

L-com

Datasheet3 pages12 years ago

Descriptions

Descriptions of L-com AF-OLK51N-MM provided by its distributors.

Advanced Fiber Solutions Multimode Fiber Optic Test Kit- | L-com AF-OLK51N-MM
MULTI MODE TEST KIT
The AF-OLK51N-MM multimode or AF-OLK51N-SM single mode fiber tester kits feature a fiber optic power meter and a light source to quickly and economically test either multimode or single mode fiber cabling. The power meter supports 850 /1300 /1310 /1490 /1550 /1625nm light sources and features snap on ST, FC and SC connections. The single mode laser source features the same snap on 3 connector interface as the power meter, while the multimode light source uses an ST connector. The multimode LED source provides 850/1300nm signal and the single mode Laser source provides 1310/1550nm signal. The InGaAs detector in the power meter offers a broad dynamic range of ~60dB which far exceeds the requirements for most applications. Includes a convenient carrying case.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD