Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ABM-1700

Rf Coax Conn, Bnc Plug, 50 Ohm; |L-Com ABM-1700

$ 4.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ABM-1700.

IHS

Datasheet1 page13 years ago
Technical Drawing1 page13 years ago

L-com

Inventory History

3 month trend:
+252%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-10-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com ABM-1700 provided by its distributors.

Rf Coax Conn, Bnc Plug, 50 Ohm; |L-Com ABM-1700
50 Ohm BNC Crimp Plug for RG58, 195-Series Cable
RF COAX CONN, BNC PLUG, 50 OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:LMR-195; Contact Material:Brass; Contact Plating:Gold Plated
This male BNC RF connector is designed for crimp attachment to the widely used RG58 and low-loss 195-series coaxial cables utilizing readily-available crimp tools with standard crimp sizes: .178" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM-1700.
  • ABM1700