What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSD157K006R0050

Cap Tant Solid 150uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.05 Ohm 125°C T/R
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD157K006R0050.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

AVX

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.73%

CAD Models

Download KYOCERA AVX TPSD157K006R0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.465
$ 0.465
Stock
98,758
392,504
392,504
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
50 mΩ
900 mΩ
900 mΩ
Leakage Current
9.5 µA
9.5 µA
9.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJD157K006RNJ
Cap Tant Solid 150uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTPSD157M006R0050
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.05 Ohm 125°C T/R
Cap Tant Solid 150uF 6.3V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C Automotive T/R
Cap Tant Solid 150uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125C T/R
KYOCERA AVXTAJY157K006RNJ
Cap Tant Solid 150uF 6.3V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.4 Ohm 125°C T/R
Yageo GroupT491D157K006AT
Cap Tant Solid 150uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD157K006R0050 provided by its distributors.

Cap Tant Solid 150uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.05 Ohm 125°C T/R
150UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%, TPS SERIES
TPS Series 150 uF ±10 % 6.3V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD157K006R0050.
  • TPSD157K006R0050..