What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSC157K004R0080

Cap Tant Solid 150uF 4V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.08 Ohm 125C T/R
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC157K004R0080.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

TME

LKR

Alternate Parts

Price @ 1000
$ 0.565
$ 0.725
Stock
3,561
2,462
Authorized Distributors
4
5
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
4 V
4 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
80 mΩ
300 mΩ
Leakage Current
6 µA
6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJC157K004RNJ
Cap Tant Solid 150uF 4V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
KYOCERA AVXTAJC157K006RNJ
Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.3 Ohm 125C T/R
KYOCERA AVXTAJC157M004RNJ
Cap Tant Solid 150uF 4V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125°C T/R
150UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 4 V DC +/-10%, 593D SERIES
Yageo GroupT491C157K010AT
Cap Tant Solid 150uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC157K004R0080 provided by its distributors.

Cap Tant Solid 150uF 4V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.08 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312
Capacitor tantalum TPS 2312 150uF 4V
RS APAC
CAP, 150µF, 4V, 10%, 2312, SMD
2312 (6032Metric) TPS 4V 150muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
150¦ÌF ¡À10% 4V 80m¦¸ 2312 6mm*3.2mm*2.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX