What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP685M016CRW

Cap Tant Solid 6.8uF 16V 20% (5 X 10mm) Radial 5mm 4 Ohm 125°C T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP685M016CRW.

IHS

Datasheet5 pages4 years ago

Newark

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.258
$ 0.217
Stock
5,185
15,120
Authorized Distributors
2
4
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP685M020SRW
Cap Tant Solid 6.8uF 20V 20% (5 X 9mm) Radial 2.5mm 3.6 Ohm 125°C T/R
KYOCERA AVXTAP685K016CCS
Cap Tant Solid 6.8uF 16V 10% (5 X 10mm) Radial 5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP685K016HSB
Cap Tant Solid 6.8uF 16V 10% (5 X 10mm) Radial 6.35mm 4 Ohm 125°C Bulk
Yageo GroupT356C685K016AT
Cap Tant Solid 6.8uF 16V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356C685K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAPACITOR, TANTALUM; 6.8 uF; 16 WVDC @ 85DEGC; 20 V; 10%; B; RADIAL LEADED

Descriptions

Descriptions of KYOCERA AVX TAP685M016CRW provided by its distributors.

Cap Tant Solid 6.8uF 16V 20% (5 X 10mm) Radial 5mm 4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
TAP TANT 6.8UF 16V 20% 5MM
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:4ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX