What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP476K006HSB

Cap Tant Solid 47uF 6.3V 10% (6 X 11.5mm) Radial 6.35mm 2 Ohm 125°C Bulk
$ 0.464
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K006HSB.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-4.73%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.52
Stock
10,022
15,411
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
Leakage Current
2.4 µA
2.4 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2003-04-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476M006BRW
Cap Tant Solid 47uF 6.3V 20% (6 X 14mm) Radial 5mm 2 Ohm 125°C T/R
KYOCERA AVXTAP476K010CRW
Cap Tant Solid 47uF 10V 10% (6.5 X 11.5mm) Radial 5mm 1.7 Ohm 125°C T/R
KYOCERA AVXTAP476K010HSB
Cap Tant Solid 47uF 10V 10% (6.5 X 11.5mm) Radial 6.35mm 1.7 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP476K006HSB provided by its distributors.

Cap Tant Solid 47uF 6.3V 10% (6 X 11.5mm) Radial 6.35mm 2 Ohm 125°C Bulk
TAP Series 47 uF ±10% 6.3 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Capacitor,47Uf,6Vdc,10-% Tol,10+% Tol
Radial TAP 6.3V 47muF ±10% 0.236Dia 6.00mm
47¦ÌF 1000h@ 85¡ãC ¡À10% 6.3V 2¦¸ 11.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX