What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP225M025GSB

Cap Tant Solid 2.2uF 25V 20% (4.5 X 8.5mm) Radial 3.18mm 6 Ohm 125°C Bulk
$ 0.302
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP225M025GSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.302
$ 0.195
$ 0.195
Stock
1
31,544
31,544
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP225K025GSB
Cap Tant Solid 2.2uF 25V 10% (4.5 X 8.5mm) Radial 3.18mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP225K025FCS
Cap Tant Solid 2.2uF 25V 10% (4.5 X 12.3mm) Radial 5mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP225K025HSB
Cap Tant Solid 2.2uF 25V 10% (4.5 X 8.5mm) Radial 6.35mm 6 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 25V 20% (4.4 X 7.11mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP225M025GSB provided by its distributors.

Cap Tant Solid 2.2uF 25V 20% (4.5 X 8.5mm) Radial 3.18mm 6 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor,2.2Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP225M025GSB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX