What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJT685K016RNJ

Cap Tant Solid 6.8uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 3.5 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJT685K016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Newark

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJB685K020RNJ
Cap Tant Solid 6.8uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
KYOCERA AVXTPSB685K016R1200
Cap Tant Solid 6.8uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125C T/R
KYOCERA AVXTPSB685K020R0600
Cap Tant Solid 6.8uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJT685K016RNJ provided by its distributors.

Cap Tant Solid 6.8uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 3.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210
CAP TANT 6.8UF 10% 16V 1411
CONVENTIONAL MNO2,6.8 UF,16 V
TAJ TANT 6.8UF 16V 10% CASE T
CAPACITOR TANT 6.8UF, 16V, 3.5OHM, 1210; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:3.5ohm; Capacitor Case Style:1210; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX