What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TACL105K016XTA

Cap Tant Solid 1uF 16V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL105K016XTA.

IHS

Datasheet7 pages4 years ago

Newark

HQonline

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+111%

CAD Models

Download KYOCERA AVX TACL105K016XTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.444
$ 0.444
Stock
30,482
369,646
369,646
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
7.5 Ω
12 Ω
12 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 1uF 16V M CASE 10% (1.6 X 0.85 X 0.9mm) Inward L SMD 12 Ohm 125C T/R
KYOCERA AVXTACL105M016XTA
Cap Tant Solid 1uF 16V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Cap Tant Solid 1uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 9.5 Ohm 125°C T/R
KYOCERA AVXTACL105M010XTA
Cap Tant Solid 1uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL105M006RTA
Cap Tant Solid 1uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Cap Tant Solid 1uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 12 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TACL105K016XTA provided by its distributors.

Cap Tant Solid 1uF 16V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603
TAC Series 1 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR, 1 UF, 16 V @ 85C, 20 V @ 85C (MAX.), +/-10%, 0603, 0.5 UA (MAX.)
Tantalum Capacitor 0603 1uF 10% 16Vdc
RS APAC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACL105K016XTA.