What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX F971C106MCC

CAP TANT 10UF 20% 16V 2312 / 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971C106MCC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

Farnell

AVX

Newark

Future Electronics

Inventory History

3 month trend:
-16.88%

CAD Models

Download KYOCERA AVX F971C106MCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.135
$ 0.135
Stock
120,307
1,648,602
1,648,602
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
2 Ω
2 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

Yageo GroupT491C106M016AT
Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C106M020AT
Cap Tant Solid 10uF 20V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC106M020RNJ
Cap Tant Solid 10uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
KYOCERA AVXTAJC106M016RNJ
Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
KYOCERA AVXTPSB106M016R0800
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F971C106MCC provided by its distributors.

CAP TANT 10UF 20% 16V 2312 / 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C Automotive T/R
TANTALUM CAPACITOR, 10UF 16V, 1.5 OHM, 0.2, 6032-25, FULL REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312
F97 Series 10 uF ±20 % 16 V Surface Mount J-Lead Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F971C106MCC.