What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX F951C106MSAAQ2

Cap Tant Solid 10uF 16V S CASE 20%( 3.2 X 1.6 X 1mm) Pad SMD 3216-12 2 Ohm 125C T/R
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F951C106MSAAQ2.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages16 years ago

IHS

element14 APAC

AVX

Future Electronics

CAD Models

Download KYOCERA AVX F951C106MSAAQ2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.598
Stock
15,338
15,338
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
Leakage Current
1.6 µA
1.6 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-11-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJA106M016RNJ
Cap Tant Solid 10uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A106M016AT
Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A106M020AT
CAP TANT 10UF 20% 20V 1206 / 10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm
Yageo GroupT494A106M016AT
CAP TANT 10UF 20% 16V 1206 / 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
KYOCERA AVXTCJA106M016R0200
TCJ Series 10 uF ±20 % 16 V SMT Solid Polymer Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX F951C106MSAAQ2 provided by its distributors.

Cap Tant Solid 10uF 16V S CASE 20%( 3.2 X 1.6 X 1mm) Pad SMD 3216-12 2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
F95 Series 10 uF ±20 % 16 V SMT Conformal Coated Tantalum Chip Capacitor
TANTALUM CAPACITOR, 10UF, 16V, 2 OHM, 0.2, 3216-10

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX