What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08055D104KAT2A

0805 0.1 uF 50 V ±10% Tolerance X5R Dielectric Multilayer Ceramic Capacitor
$ 0.075
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055D104KAT2A.

IHS

Datasheet4 pages3 years ago

TME

Newark

Future Electronics

Garrett

Inventory History

3 month trend:
-0.57%

CAD Models

Download KYOCERA AVX 08055D104KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.075
Stock
119,510
121,012
Authorized Distributors
6
4
Capacitance
100 nF
100 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
35 V
Tolerance
10 %
10 %
Height
1.4 mm
1.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENGMK212BJ104KGHT
35V 100nF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK212BJ104KGHT
Cap Ceramic 0.1uF 50V X5R 10% Pad SMD 0805 85C Low ESR Automotive AEC-Q200 T/R
KYOCERA AVX0805ZD104KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805
KYOCERA AVX0805YD104KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X5R, 0402 [1005 Metric]
CAP CER 0.1UF 35V X5R 0201 / 0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)

Descriptions

Descriptions of KYOCERA AVX 08055D104KAT2A provided by its distributors.

0805 0.1 uF 50 V ±10% Tolerance X5R Dielectric Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X5R 10% SMD 0805 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805
100nF ¡À10% X5R 50V 0805 2.01mm*1.25mm*1.4mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055D104KAT2A.