What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08055C223KAT4A

Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 125°C Paper T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C223KAT4A.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-0.20%

CAD Models

Download KYOCERA AVX 08055C223KAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.029
$ 0.029
Stock
897,330
2,361,569
2,361,569
Authorized Distributors
5
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC0805C223K5RACTU
Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 125C Plastic T/R
Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125C T/R Automotive AEC-Q200
KYOCERA AVX08053C223KAT2A
25V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C223K4Z2A
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 FlexiTerm 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
KYOCERA AVX08051C223KAT2A
0805 22 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08055C223KAT4A provided by its distributors.

Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
CERAMIC CAPACITOR ceramic capacitor 50V 22nF 10% 15% ppm/C
22nF ¡À10% X7R 50V 0805 2.01mm*1.25mm*940¦Ìm
CAP, 22000PF, 50V, MLCC, 0805;
电容, 22000PF, 50V, 多层陶瓷电容, 0805;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX