What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08055A470K4T2A

Cap Ceramic 47pF 50V C0G 10% Pad SMD 0805 125C Automotive T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A470K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Newark

CAD Models

Download KYOCERA AVX 08055A470K4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.059
Stock
1
173,947
Authorized Distributors
3
6
Capacitance
47 pF
47 pF
Dielectric
C0G
NP0
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVX08051A470KAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 47pF 10% 100 Volt
Yageo GroupC0805C470K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0805 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0805 10%
KYOCERA AVX08052A470KAT2A
0805 47 pF 200 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Array/Network Capacitor, 50V, C0G, 4.7e-05uF, Surface Mount, CHIP-4
50V 47pF NP0 ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08055A470K4T2A provided by its distributors.

Cap Ceramic 47pF 50V C0G 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 0805
CAP CER 47PF 50V 10% NP0 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:47pF; Capacitance Tolerance:± 10%; Series:Automotive; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX