What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08051A221KAT2A

0805 220 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A221KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.18%

CAD Models

Download KYOCERA AVX 08051A221KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.075
Stock
130,896
47,691
Authorized Distributors
6
4
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C221K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0805 10%
Yageo GroupC0805C221J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 5%
KYOCERA AVX08053A221KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0805 10% Tol
KYOCERA AVX08055A221KAT4A
Cap Ceramic 220pF 50V C0G 10% SMD 0805 125°C Paper T/R
Yageo GroupC0805C221K5GALTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 08051A221KAT2A provided by its distributors.

0805 220 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 100V C0G 10% SMD 0805 125°C Paper T/R
Capacitor 220pf 100 Volt C0G 10% Surface Mount 0805 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 100V 220pF ±10% C0G NP0
CAPACITOR;CERAMIC;CAP 220 PF;TOL 10%;VOL-RTG 100 VDC;SMT;0805;COG(NPO);TAPE&REEL
CAP CER 220PF 100V C0G/NP0 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A221KAT2A/4K
  • 08051A221KAT2A4K
  • 08051A221KAT2A\4K
  • 08051A221KAT2A\\4K