What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08051A121JAT4A

Cap Ceramic 120pF 100V C0G 5% SMD 0805 125°C Paper T/R
$ 0.033
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A121JAT4A.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-1.31%

CAD Models

Download KYOCERA AVX 08051A121JAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.042
Stock
23,488
116,257
Authorized Distributors
4
6
Capacitance
120 pF
120 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Chip Monolithic Ceramic Capacitors | CAP CER 120PF 100V C0G/NP0 0805
100V 120pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C121JBANNNC
Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
50V 120pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C121JDCNNNC
CL21 Series 0805 200 V 120 pF ±5% Tolerance NP0 Multilayer Ceramic Capacitor
Yageo GroupC0805C121J5GACTU
0805 C 120PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%

Descriptions

Descriptions of KYOCERA AVX 08051A121JAT4A provided by its distributors.

Cap Ceramic 120pF 100V C0G 5% SMD 0805 125°C Paper T/R
Cap Ceramic 120pF 100V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 100V 120pF 卤5% C0G NP0
CAP CER 120PF 100V C0G/NP0 0805
0805 SMD Ceramic Capacitors 120PF 100V 5%

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX