What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 06035J1R0PBSTR

SMD Multilayer Ceramic Capacitor, 1 pF, 50 V, 0603 [1608 Metric], +100%, 0%, 1.6 mm, 0.8 mm
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J1R0PBSTR.

IHS

Datasheet25 pages5 years ago

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-0.29%

CAD Models

Download KYOCERA AVX 06035J1R0PBSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.533
Stock
21,661
43,041
Authorized Distributors
6
6
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
736.6 µm
736.6 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06035J0R9BBTTR
SMD Microwave Thin-Film Chip Capacitors 0603 0.9pF 50volts C0G +/-0.1pF
KYOCERA AVX06035J0R9PBSTR
0603 0.9 pF 50 V ±0.2 % Tolerance SMT Thin-Film RF/Microwave Capacitor
KYOCERA AVX06035J0R9PBTTR
SMD Microwave Thin-Film Chip Capacitors 0603 0.9pF 50volts C0G +/-0.02pF

Descriptions

Descriptions of KYOCERA AVX 06035J1R0PBSTR provided by its distributors.

SMD Multilayer Ceramic Capacitor, 1 pF, 50 V, 0603 [1608 Metric], +100%, 0%, 1.6 mm, 0.8 mm
Cap Ceramic 1pF 50V C0G 0.02pF SMD 0603 125°C T/R
SMD Microwave Thin-Film Chip Capacitors 50volts 1.0pF ACCU-P
Film Capacitor, Silicon Dioxide And Oxynitride, 50V, 2% +Tol, 2% -Tol, J, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
Cap Silicon 1pF 50V 0±30ppm/C 0.02pF SMD 0603 125C T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX