What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 06035C273J4Z2A

0603 0.027 uF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.038
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C273J4Z2A.

IHS

Datasheet5 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+16.01%

CAD Models

Download KYOCERA AVX 06035C273J4Z2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.214
$ 0.214
Stock
155,182
322,958
322,958
Authorized Distributors
6
6
6
Capacitance
27 nF
27 nF
27 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
900 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
50V 27nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C273K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0603C273K3RACTU; 27 nF; 0603; 25 V; 25 V
Samsung Electro-MechanicsCL10B273KB8NNNC
Multilayer Ceramic Capacitor, 0.027 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.027uF 16volts X7R 10%

Descriptions

Descriptions of KYOCERA AVX 06035C273J4Z2A provided by its distributors.

0603 0.027 uF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.027uF 50V X7R 5% Pad SMD 0603 FlexiTerm 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
Cap Ceramic 0.027uF 50V X7R 5% SMD 0603 125°C Paper T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX