What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 06033C273JAT2A

0603 27 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.094
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033C273JAT2A.

Upverter

Technical Drawing134 pages5 years ago

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download KYOCERA AVX 06033C273JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
Yageo GroupC0603C273J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.027uF X7R 0603 5%
KYOCERA AVX06035C273J4Z4A
Cap Ceramic 0.027uF 50V X7R 5% Pad SMD 0603 FlexiTerm 125C Automotive T/R
KYOCERA AVX06035C273J4Z2A
0603 0.027 uF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
KYOCERA AVX0603ZC273JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .027uF X7R 0603 5% Tol

Descriptions

Descriptions of KYOCERA AVX 06033C273JAT2A provided by its distributors.

0603 27 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
Cap Ceramic 0.027uF 25V X7R 5% SMD 0603 125°C Paper T/R
CERAMIC CAPACITOR 0.027UF 25V, X7R, 5%, 0603, FULL REEL
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.027muF ±5% X7R
CAP,0603,X7R,+/-5% 27NF,25V,CERAMIC
Capacitance:0.027µF; Voltage(DC):25V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6mm; Product Width:0.85mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033C273JAT2A.