What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 06032C331KAZ2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF X7R 0603 10% Tol FLEX
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06032C331KAZ2A.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-22.85%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.051
Stock
22,659
232,886
Authorized Distributors
4
6
Capacitance
330 pF
330 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

250V 330pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C331K2RACTU
0603 C 330PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC0603X331K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF X7R 0603 10% Flex Soft
Cap Ceramic 330pF 200V X7R 10% SMD 0603 125°C Paper T/R
KYOCERA AVX06031C331KAT2A
0603 330PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX06035C331KAT2A
50V 330pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06032C331KAZ2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF X7R 0603 10% Tol FLEX
0603 330 pF 200 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603
Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06032C331KAZ2A
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 330pF 200V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX