What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 04023J2R2BBSTR

0402 2.2 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J2R2BBSTR.

Newark

Datasheet25 pages5 years ago
Datasheet26 pages10 years ago

Farnell

Garrett

Mouser

Inventory History

3 month trend:
-12.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 2.2pF 25V C0G 0.1pF Pad SMD 0402 125C T/R
Yageo GroupC0402C229B3GACTU
Cap Ceramic 2.2pF 25V C0G 0.1pF Pad SMD 0402 125C Extreme Low ESR T/R
Yageo GroupC0402C229C3GACTU
Capacitor, ceramic,2.2Pf,25Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C229C3GACTU
Yageo GroupC0402C229D3GACTU
Capacitor, ceramic,2.2Pf,25Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C229D3GACTU
KYOCERA AVX04025A2R2CAT2A
0402 2.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0402 2.2 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 04023J2R2BBSTR provided by its distributors.

0402 2.2 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Cap Silicon 2.2pF 25V 0±30ppm/C 0.1pF SMD 0402 125C Automotive T/R
0402 ACCU-P 2.2PF CERAMIC MULTILAYER CAP,25VDC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Cap Ceramic 2.2pF 25V C0G 0.1pF SMD 0402 125°C T/R
SMD Microwave Thin-Film Chip Capacitors 25volts 2.2pF ACCU-P
CERAMIC CAPACITOR 2.2PF, 25V, 0402 0.1pF
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 4.5455% +Tol, 4.5455% -Tol, J, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023J2R2BBSTR/5K
  • 04023J2R2BBSTR5K
  • 04023J2R2BBSTR\5K
  • 04023J2R2BBSTR\\5K
  • 04023J2R2BBSTR\\\\\\\\5K