Kycon KPJX-4S-S

4-Position (Power) Circular Connector Jack Female Sockets PCB Mount
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KPJX-4S-S.

Farnell

Datasheet1 page13 years ago

Sager Electronics

Upverter

Toby Electronics

Mouser

Inventory History

3 month trend:
+42.18%

CAD Models

Download Kycon KPJX-4S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn Socket Strip RCP 7 POS 3.96mm Solder ST Thru-Hole KK® Tray
Molex 09-48-2072 Headers & Wire Housings, KK 156 Pcb Assembly, Bott 07 Circuit,s Tin
Conn FFC/FPC Connector SKT 17 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Kycon KPJX-4S-S provided by its distributors.

4-Position (Power) Circular Connector Jack Female Sockets PCB Mount
Power Receptacle, Snap-In, 4-Pin, PBT, Tin-Plated, Silver/Black, TH, 16mm L × 17.4mm H
High Pwr Conn, R/A Rcpt, 7.5A, 48Vdc; |Kycon KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND LOCK
CONN SHIELDED DC POWER SKT 4-POS PCB MOUNT
R/A SNAP/LOCK DC PWR JCK 4CON REC PCB MT
KCON POWER JACK 4 POSITI;170-MOQ
CONN JACK FMALE 4POS TIN SOLDER
HIGH PWR CONN, R/A RCPT, 7.5A, 48VDC; Product Range: KPJX Series; Gender: Receptacle; Voltage Rating: 48VDC; Current Rating: 7.5A; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; SVHC: No SVHC (07-Jul-201

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPJX4S-S