What’s new: Find the right parts faster with our redesigned experience

Learn more

Kycon KLDX-0202-AC

KLDX RoHS Compliant 2012 Right Angle Barrel Power Connector UL94V-0 -25C~85C 3.5A 24V
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KLDX-0202-AC.

IHS

Datasheet1 page12 years ago

element14 APAC

Sager Electronics

Toby Electronics

Mouser

Inventory History

3 month trend:
+214%

CAD Models

Download Kycon KLDX-0202-AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Locking Ramp,Receptacle 3.96mm 1 7pin 4.5A 2.54μm tin Through hole mounting 11.92mm(height)
Molex 09-48-2072 Headers & Wire Housings, KK 156 Pcb Assembly, Bott 07 Circuit,s Tin
Conn FFC/FPC Connector SKT 17 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Kycon KLDX-0202-AC provided by its distributors.

KLDX RoHS Compliant 2012 Right Angle Barrel Power Connector UL94V-0 -25C~85C 3.5A 24V
Power Conn, 2 Pos, Solder RA Thru-Hole, 3 Terminals, 1 Port
Dc Power Jack, 2Mm, 3.5A, 24Vdc, Pcb; |Kycon KLDX-0202-AC
DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED LEADS
DC PWR JACK 2mm PIN CRIMP-LEAD PCB MNT
Powerjack, 2.0 mm, DIA CRIMPED LEADS
CONN PWR JACK 2X5.5MM KINKED PIN
DC POWER JACK, 2MM, 3.5A, 24VDC, PCB; Gender: Jack; Current Rating: 3.5A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: -; Barrel Outer Diamet

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLDX0202-AC
  • KLDX0202AC