What’s new: Find the right parts faster with our redesigned experience

Learn more

Kroy 2470041

Cable Label Refill Heat Shrink Marker, For Use With K3100 Label Printers
$ 41.34
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2470041.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Newark

Related Parts

TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-1/2-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-1K-1/8-2.0-9
Heat-Shrinkable Wire Identification Slee; |Raychem Te Connectivity TMS-SCE-1K-1/8-2.0-9
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
P1 Marker Plate 3_ X .50_ White ((Nw)); |Panduit M300X050Y7C

Descriptions

Descriptions of Kroy 2470041 provided by its distributors.

CABLE LABEL REFILL HEAT SHRINK MARKER, FOR USE WITH K3100 LABEL PRINTERS
SHRINK TUBE, BLK/WHI, 12.7MM, 2.8M; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:12.7mm x 2.75m; I.D. Max:-; I.D. Min:12.7mm; Shrink Ratio:3:1; Pro
Shrink Tubing Labeling Material/ Printer Cartridge; Relación De Retracción:3:1; Diámetro Interior Mín.:12.7Mm; Diámetro Interno Máx.:-; Marcador, Dimensiones:12.7Mm X 2.75M; Leyenda:Blank (No Legend); Anchura Externa:0.5" |Kroy 2470041

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2470041.