What’s new: Find the right parts faster with our redesigned experience

Learn more

Kroy 2470012

Kroy 2470012 Black on Yellow Cartridge for 3/16 Inch Shrink Tube
$ 34.65
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2470012.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet1 page20 years ago

Newark

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/2-4H-4
CABLE MARKER, FLAT, NON-ADHESIVE, YELLOW, POLYOLEFIN, CM-SCE-TP SERIES
TE Connectivity / RaychemRPS-22-18/2.0-4
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow
TE ConnectivityCM-SCE-TP-1/4-4H-4
Wire Marker, Cable Tie 0.41 W x 2.02 L (10.4mm x 51.4mm) Yellow Polyolefin (PO
Panduit M300X050Y6C Marker Plate, 3"x.50", Polyester/Polyolefin, Yellow, 1 Cassette

Descriptions

Descriptions of Kroy 2470012 provided by its distributors.

Kroy 2470012 Black on Yellow Cartridge for 3/16 Inch Shrink Tube
SHRINK TUBE, BLK/YEL, 4.8MM, 2.8M; Material:Polyolefin; Ratio, Shrink:3:1; Min Cable Diameter:4.8mm; Colour:Yellow; Accessory Type:Wire Markers
SHRINK TUBE, BLK/YEL, 4.8MM, 2.8M; Label Tape Type:-; Tape Length:-; Tape Width:4.8mm; Tape Material:Polyolefin; Label Tape Colour:Black on Yellow; For Use With:Kroy K5100, K2500, K4100 & K3000-PC Printers; Product Range
Label Printer Tape Cartridge; Anchura De La Cinta:4.8Mm; Material De La Cinta:Polyolefin; Para Usar Con:Kroy K5100, K2500, K4100 & K3000-Pc Printers; Anchura Externa:0.187"; Cantidad En El Paquete:1; Color:Black/Yellow |Kroy 2470012

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2470012.