What’s new: Find the right parts faster with our redesigned experience

Learn more

Kroy 2470002

Kroy 2470002 Black on Yellow Cartridge for 1/8 Inch Shrink Tube

$ 28.82
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2470002.

Farnell

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/2-4H-4
CABLE MARKER, FLAT, NON-ADHESIVE, YELLOW, POLYOLEFIN, CM-SCE-TP SERIES
TE Connectivity / RaychemRPS-22-18/2.0-4
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow
TE ConnectivityCM-SCE-TP-1/4-4H-4
Wire Marker, Cable Tie 0.41 W x 2.02 L (10.4mm x 51.4mm) Yellow Polyolefin (PO
Panduit M300X050Y6C Marker Plate, 3"x.50", Polyester/Polyolefin, Yellow, 1 Cassette

Descriptions

Descriptions of Kroy 2470002 provided by its distributors.

Kroy 2470002 Black on Yellow Cartridge for 1/8 Inch Shrink Tube
SHRINK TUBE, BLK/YEL, 3.2MM, 2.8M; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:Yellow; Marker Dimensions:3.2mm x 2.8m; I.D. Max:-; I.D. Min:3.175mm; Shrink Ratio:3:1; Prod
Shrink Tubing Labeling Material/ Printer Cartridge; Relación De Retracción:3:1; Diámetro Interior Mín.:3.175Mm; Diámetro Interno Máx.:-; Marcador, Dimensiones:3.2Mm X 2.8M; Leyenda:Blank (No Legend); Anchura Externa:0.125" |Kroy 2470002
SHRINK TUBING LABELING MATERIAL/ PRINTER; SHRINK TUBING LABELING MATERIAL/ PRINTER CARTRIDGE; Accessory Type: Labelling Cartridge; For Use With: Kroy K Series Printers; Marker Material: PO (Polyolefin); Shrink Ratio: 3: 1; I.D. Min: 3.175mm; Legend: Blank (No Legend)

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC