What’s new: Find the right parts faster with our redesigned experience

Learn more

Kroy 2470001

K2000/3000 Heat Shrink Tubing, .125", Black Image on White, 2.75M, K Series

$ 41.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2470001.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Newark

Related Parts

TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-1/2-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-1K-1/8-2.0-9
Heat-Shrinkable Wire Identification Slee; |Raychem Te Connectivity TMS-SCE-1K-1/8-2.0-9
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
Labels Laser Markable Label Polyolefin White 15.49x7.62mm

Descriptions

Descriptions of Kroy 2470001 provided by its distributors.

K2000/3000 HEAT SHRINK TUBING, .125", BLACK IMAGE ON WHITE, 2.75M, K SERIES
SHRINK TUBE, BLK/WHI, 3.2MM, 2.8M; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:3.2mm x 2.75m; I.D. Max:3.2mm; I.D. Min:3.175mm; Shrink Ratio:3:1;
Shrink Tubing Labeling Material/ Printer Cartridge; Relación De Retracción:3:1; Diámetro Interior Mín.:3.175Mm; Diámetro Interno Máx.:3.2Mm; Marcador, Dimensiones:3.2Mm X 2.75M; Leyenda:Blank (No Legend); Anchura Externa:0.125" |Kroy 2470001

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC